Cart

FS150R07PE4

INFINEON SP000711910

image shown is a representation only

INFINEON

IGBT 650V 150A EconoPACK4
Supplier: Infineon Technologies
Matchcode: FS150R07PE4
Rutronik No.: IGBT2304
Unit Pack: 6
MOQ: 6
package: EconoPACK4
Packaging: TRAY
On request
159.60 $
957.60 $

Prices

6 159.60 $
24 156.85 $
42 154.09 $
60 151.34 $
72 148.59 $

IGBT 650V 150A EconoPACK4 Description

EconoPACK™ 4 650V sixpack IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Extended Operation Temperature T(vj op)
  • Low Switching Losses
  • Low V(CEsat)
  • V(CEsat) with positive Temperature Coefficient
  • 4 kV AC 1min Insulation
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • cav
  • ups

Parameter

V(CE)
650 V
I(C)
150 A
I(Cpuls)
300 A
Package
EconoPACK4
P(tot)
430 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000711910
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?