FP75R12KT3
image shown is a representation only
IGBT-MODUL 1200V 75A EconoPIM3
Supplier: INFINEON
Matchcode: FP75R12KT3
Rutronik No.: IGBT2697
Unit Pack: 10
MOQ: 10
package: ECONO3-3
Packaging: TRAY
IGBT-MODUL 1200V 75A EconoPIM3 Description
1200 V, 75 A PIM three phase input rectifier IGBT module
EconoPIM™ 3 1200 V, 75 A three phase PIM IGBT module with the fast TRENCHSTOP™ IGBT3, Emitter Controlled HE diode and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. They are available in Econo2 and Econo3 housing and also available with Solder- or PressFIT pins.
Summary of Features
- Low stray inductance module design
- High reliability and power density
- Copper base plate for optimized heat spread
- Solderable pins
- Low switching losses
- High switching frequency
- RoHS-compliant modules
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Applications
- Motor control and drives
Parameter
- V(CE)
- 1200 V
- I(C)
- 105 A
- td(on)
- 150 ns
- td(off)
- 355 ns
- P(tot)
- 125 W
- t(r)
- YES ns
- V(CEsat)
- SMD V
- Bodydiode
- IGBT3
- Automotive
- NO
- Package
- ECONO3-3
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000100443
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks