Cart

FP50R12KT4_B11

INFINEON SP000372909

image shown is a representation only

INFINEON

3PH-PIM 1200V 50A EconoPIM2Fit
Supplier: Infineon
Matchcode: FP50R12KT4_B11
Rutronik No.: IGBT1528
Unit Pack: 10
MOQ: 10
package: EconoPIM2
Packaging: BOX
On request
115.04 $
1,150.40 $

Prices

10 115.04 $
20 106.19 $

3PH-PIM 1200V 50A EconoPIM2Fit Description

EconoPIM™ 2 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low Switching Losses
  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • High Power and Thermal Cycling Capability
  • Integrated NTC temperature sensor
  • Copper Base Plate
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
50 A
I(Cpuls)
100 A
Package
EconoPIM2
P(tot)
280 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000372909
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?