Cart

FP50R07N2E4

INFINEON SP000843256

image shown is a representation only

INFINEON

3PH-PIM 650V 50A EconoPIM2
Supplier: Infineon
Matchcode: FP50R07N2E4
Rutronik No.: IGBT1521
Unit Pack: 10
MOQ: 10
package: ECONO2-4
Packaging: BOX
On request
91.61 $
916.10 $

Prices

10 91.61 $
20 84.57 $

3PH-PIM 650V 50A EconoPIM2 Description

EconoPIM™ 2 650V three phase PIM IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC

Summary of Features

  • Increased blocking voltage capability to 650V
  • High Short Circuit Capability, Self Limiting Short Circuit Current
  • T(vj op) = 150°C
  • V (CEsat) with positive Temperature Coefficient
  • Integrated NTC temperature sensor
  • Isolated Base Plate
  • Copper Base Plate
  • Solder Contact Technology

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
650 V
I(C)
50 A
I(Cpuls)
100 A
Package
ECONO2-4
P(tot)
190 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
10
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000843256
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?