Cart

FP40R12KE3

INFINEON SP000083565

image shown is a representation only

INFINEON

3PH-PIM 1200V 40A EconoPIM2
Supplier: Infineon Technologies
Matchcode: FP40R12KE3
Rutronik No.: IGBT1554
Unit Pack: 10
MOQ: 10
package: EconoPIM2
Packaging: BOX
On request
101.14 $
1,011.40 $

Prices

10 101.14 $
20 93.36 $

3PH-PIM 1200V 40A EconoPIM2 Description

EconoPIM™ 2 1200V three phase PIM IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC

Summary of Features

  • Low stray inductance module design
  • High reliability and power density
  • Copper base plate for optimized heat spread
  • Solderable pins
  • Low switching losses
  • High switching frequency
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • medical
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
40 A
I(Cpuls)
80 A
Package
EconoPIM2
P(tot)
210 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000083565
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?