Cart

FP35R12KT4_B15

INFINEON SP000408732

image shown is a representation only

INFINEON

3PH-PIM IGBT 1200V 35A EconoPIM
Supplier: Infineon
Matchcode: FP35R12KT4_B15
Rutronik No.: IGBT2645
Unit Pack: 10
MOQ: 10
package: ECONO2-5
Packaging: TRAY
On request
100.59 $
1,005.90 $

Prices

10 100.59 $
20 92.85 $

3PH-PIM IGBT 1200V 35A EconoPIM Description

1200 V, 35 A PIM three phase input rectifier IGBT module

EconoPIM™ 2 1200 V, 35 A three phase PIM IGBT module with fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC (alternative mechnically compatible to an IGBT3 module)

Summary of Features

- Low switching losses
- Low VCEsat
- Tvj op = 150°C
- VCEsat with positive temperature coefficient
- High power and thermal cycling capability
- Copper base Plate
- Solder contact technology
- Standard housing

Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility

Applications
- Motor control and drives

Parameter

V(CE)
1200 V
I(C)
35 A
I(Cpuls)
70 A
Package
ECONO2-5
P(tot)
210 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
THT
Leadfree Defin.
10
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000408732
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?