FP35R12KT4

image shown is a representation only
Supplier: Infineon
Matchcode: FP35R12KT4
Rutronik No.: IGBT2903
Unit Pack: 10
MOQ: 10
package: ECONO2-4
Packaging: TRAY
3PH-PIM 1200V 35A ECONO2 Description
1200 V, 35 A PIM three phase input rectifier IGBT module
EconoPIM™ 2 1200 V, 35 A three phase PIM IGBT module with fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode and NTC. Also avaiable with Thermal Interface Material or as variation with PressFIT mounting technology.
Summary of Features
- Low stray inductance module design
- High reliability and power density
- Copper base plate for optimized heat spread
- Solderable pins
- Low switching losses
- High switching frequency
- RoHS-compliant modules
Benefits
- Compact module concept
- Optimized customer’s development cycle time and cost
- Configuration flexibility
Applications
Parameter
- V(CE)
- 1200 V
- I(C)
- 35 A
- I(Cpuls)
- 70 A
- Package
- ECONO2-4
- P(tot)
- 210 W
- Temp.sensor
- YES
- Automotive
- NO
- Brake Chopper
- YES
- Tj(max)
- 150 °C
- Mounting
- THT
- Leadfree Defin.
- 10
- Technology
- IGBT4-T4
- Packaging
- TRAY
- Supplier Part
- SP000372918
- Customs Tariff No.
- 85044090900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 99 weeks