Cart

FP25R12KT4_B15

INFINEON SP000808002

image shown is a representation only

INFINEON

3PH-PIM 1200V 25A EconoPIM2
Supplier: Infineon
Matchcode: FP25R12KT4_B15
Rutronik No.: IGBT2482
Unit Pack: 10
MOQ: 10
package: EconoPIM2
Packaging: TRAY
On request
73.87 $
738.70 $

Prices

10 73.87 $
20 68.19 $

3PH-PIM 1200V 25A EconoPIM2 Description

EconoPIM™ 2 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC (alternative mechnically compatible to an IGBT3 module)

Summary of Features

  • Low Switching Losses
  • Low V(CEsat)
  • T (vj op) = 150°C
  • V (CEsat) with positive Temperature Coefficient
  • High Power and Thermal Cycling Capability
  • Copper Base Plate
  • Solder Contact Technology
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • medical
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
25 A
I(Cpuls)
50 A
Package
EconoPIM2
P(tot)
160 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
175 °C
Mounting
THT
Leadfree Defin.
10
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000808002
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?