Cart

FP25R12KT4

INFINEON SP000546190

image shown is a representation only

INFINEON

3PH-PIM 1200V 25A EconoPIM2
Supplier: Infineon Technologies
Matchcode: FP25R12KT4
Rutronik No.: IGBT1683
Unit Pack: 10
MOQ: 10
package: EconoPIM2
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
55.78 $
557.80 $

Prices

10 55.78 $
20 53.82 $

3PH-PIM 1200V 25A EconoPIM2 Description

EconoPIM™ 2 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC

Summary of Features

  • Extended Operation Temperature T (vj op)
  • Low Switching Losses
  • T(vj op) = 150°C
  • High Power and Thermal Cycling Capability
  • Integrated NTC temperature sensor
  • Isolated Copper Base Plate
  • Solder Contact Technology
  • RoHS compliant
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
25 A
I(Cpuls)
50 A
Package
EconoPIM2
P(tot)
160 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000546190
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?