Cart

FP25R12KT3

INFINEON SP000100446

image shown is a representation only

INFINEON

3PH-PIM 1200V 25A EconoPIM2
Supplier: Infineon
Matchcode: FP25R12KT3
Rutronik No.: IGBT2557
Unit Pack: 10
MOQ: 10
package: EconoPIM2
Packaging: TRAY
On request
78.42 $
784.20 $

Prices

10 78.42 $
20 72.38 $

3PH-PIM 1200V 25A EconoPIM2 Description

EconoPIM™ 2 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT3 and NTC

Summary of Features

  • Low stray inductance module design
  • High reliability and power density
  • Copper base plate for optimized heat spread
  • Solderable pins
  • Low switching losses
  • High switching frequency
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility
  • Fast, reliable and low cost mounting concept

Target Applications

  • drives
  • medical
  • induction
  • aircon

Parameter

V(CE)
1200 V
I(C)
40 A
I(Cpuls)
50 A
Package
EconoPIM2
P(tot)
155 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
10
Technology
IGBT3-T3
Packaging
TRAY
Supplier Part
SP000100446
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?