Cart

FP25R12KS4C

INFINEON SP000100408

image shown is a representation only

INFINEON

3PH-PIM 1600V 25A EconoPIM2
Supplier: Infineon Technologies
Matchcode: FP25R12KS4C
Rutronik No.: IGBT2047
Unit Pack: 10
MOQ: 10
package: EconoPIM2
Packaging: BOX
On request
127.72 $
1,277.20 $

Prices

10 127.72 $
20 117.90 $

3PH-PIM 1600V 25A EconoPIM2 Description

EconoPIM™ 2 1200V three phase PIM IGBT module with the fast IGBT2 for high-frequency switching and NTC

Summary of Features

  • Low stray inductance module design
  • High reliability and power density
  • Copper base plate for optimized heat spread
  • Solderable pins
  • Low switching losses
  • High switching frequency
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility
  • Fast, reliable and low cost mounting concept

Target Applications

  • drives
  • induction
  • aircon

Parameter

V(CE)
1600 V
I(C)
25 A
I(Cpuls)
50 A
Package
EconoPIM2
P(tot)
230 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100408
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
ABC-Code
A
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?