Cart

FP20R06KL4

INFINEON

3PH-PIM 600V 20A EasyPIM2
Supplier: Infineon Technologies
Matchcode: FP20R06KL4
Rutronik No.: IGBT1975
Unit Pack: 20
MOQ: 20
package: EasyPIM2
Packaging: BOX
On request
53.32 $
1,066.40 $

Prices

20 53.32 $
40 50.03 $
60 49.21 $
80 48.40 $
120 45.52 $

Parameter

V(CE)
600 V
I(C)
20 A
I(Cpuls)
40 A
Package
EasyPIM2
P(tot)
89.5 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000100273
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?