Cart

FP15R06W1E3_B11

INFINEON SP000790730

image shown is a representation only

INFINEON

3PH-PIM 600V 15A EasyPIM1BFit
Supplier: Infineon Technologies
Matchcode: FP15R06W1E3_B11
Rutronik No.: IGBT2373
Unit Pack: 1
MOQ: 1
package: EASY1B-2
Packaging: TRAY
In Stock
27.34 $
27.34 $

Prices

1 27.34 $
2 25.66 $
5 25.24 $
10 24.81 $
22 23.34 $

3PH-PIM 600V 15A EasyPIM1BFit Description

EasyPIM™ 1B 600V PIM IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low Switching Losses
  • Trench IGBT 3
  • V(CEsat) with positive Temperature Coefficient
  • Low V(CEsat)
  • Al(2)O(3) Substrate with Low Thermal Restistance
  • Compact Design
  • PressFIT Contact Technology
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • aircon

Parameter

V(CE)
600 V
I(C)
15 A
I(Cpuls)
30 A
Package
EASY1B-2
P(tot)
81 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
175 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
TRAY
Supplier Part
SP000790730
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?