Cart

FF800R12KE3

INFINEON SP000100571

image shown is a representation only

INFINEON

2-IGBT 1200V 800A IHM IH2
Supplier: Infineon Technologies
Matchcode: FF800R12KE3
Rutronik No.: IGBT1993
Unit Pack: 2
MOQ: 2
package: IHM IH 2
Packaging: BOX
On request
1,123.50 $
2,247.00 $

Prices

2 1,123.50 $
4 1,054.36 $
6 1,037.08 $
8 959.29 $

2-IGBT 1200V 800A IHM IH2 Description

1200V IHM 130mm Dual IGBT Module with IGBT3 - The best solution for your industry applications.

Summary of Features

  • High reliability and robust module construction
  • UL recognised

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • ups

Parameter

V(CE)
1200 V
I(C)
800 A
I(Cpuls)
1200 A
Package
IHM IH 2
P(tot)
3900 W
Temp.sensor
NO
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000100571
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?