Cart

FF650R17IE4

INFINEON SP000614664

image shown is a representation only

INFINEON

2-IGBT 1700V 650A PrimePACK2
Supplier: Infineon Technologies
Matchcode: FF650R17IE4
Rutronik No.: IGBT1864
Unit Pack: 3
MOQ: 3
package: PrimePACK2
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
473.30 $
1,419.90 $

Prices

3 473.30 $
6 465.14 $
9 456.98 $
12 448.82 $

2-IGBT 1700V 650A PrimePACK2 Description

1700V PrimePACK™2 dual IGBT module with IGBT4 and NTC.

Summary of Features

  • Extended Operation Temperature T(tvj op)
  • High DC Stability
  • High Current Density
  • Low Switching Losses
  • V(vj op) = 150°C
  • Low V(cesat)
  • Package with CTI > 400
  • High Creepage and Clearance Distances
  • High Power and Thermal Cycling Capability
  • Copper Base Plate
  • UL recognized

Benefits

  • High Power Density
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • cav
  • ups

Parameter

V(CE)
1700 V
I(C)
650 A
I(Cpuls)
1300 A
Package
PrimePACK2
P(tot)
4150 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000614664
ECCN
3A228C
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?