Cart

FF600R17ME4_B11

INFINEON SP000885614

image shown is a representation only

INFINEON

2-IGBT 1700V 600A EconoDUAL3Fit
Supplier: Infineon Technologies
Matchcode: FF600R17ME4_B11
Rutronik No.: IGBT1591
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: BOX
On request
355.27 $
2,131.62 $

Prices

6 355.27 $
12 349.15 $
24 343.02 $
36 336.90 $
48 330.76 $

2-IGBT 1700V 600A EconoDUAL3Fit Description

EconoDUAL™ 3 1700V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode, NTC and PressFIT Contact Technology

Summary of Features

  • High Current Density
  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • High Power Density
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • wind
  • traction

Parameter

V(CE)
1700 V
I(C)
600 A
I(Cpuls)
1200 A
Package
EconoDUAL3
P(tot)
4050 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000885614
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?