Cart

FF600R12ME4_B11

INFINEON SP000691790

image shown is a representation only

INFINEON

2-IGBT 1200V 600A EconoDUAL3
Supplier: Infineon Technologies
Matchcode: FF600R12ME4_B11
Rutronik No.: IGBT2012
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: BOX
On request
294.56 $
1,767.36 $

Prices

6 294.56 $
12 276.43 $
18 271.90 $
24 267.37 $
30 251.51 $

2-IGBT 1200V 600A EconoDUAL3 Description

EconoDUAL™ 3 1200V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • High Power Density
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • ups
  • induction-heating
  • welding

Parameter

V(CE)
1200 V
I(C)
600 A
I(Cpuls)
1200 A
Package
EconoDUAL3
P(tot)
4050 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000691790
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?