Cart

FF600R07ME4_B11

INFINEON SP000725464

image shown is a representation only

INFINEON

2-IGBT 650V 600A EconoDUAL3Fit
Supplier: Infineon Technologies
Matchcode: FF600R07ME4_B11
Rutronik No.: IGBT1584
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: BOX
On request
205.98 $
1,235.88 $

Prices

6 205.98 $
12 193.30 $
18 190.13 $
24 186.96 $
30 175.88 $

2-IGBT 650V 600A EconoDUAL3Fit Description

EconoDUAL™ 3 650V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode, NTC and PressFIT Contact Technology

Summary of Features

  • Increased blocking voltage capability to 650V
  • Increased DC link Voltage
  • High Short Circuit Capability
  • Self Limiting Short Circuit Current
  • High Current Density
  • T(vj op) = 150°C
  • High surge current capability
  • High Power Density
  • Integrated NTC temperature sensor
  • Isolated copper Base Plate
  • Rugged selfacting PressFIT assembly
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • ups
  • welding
  • cav

Parameter

V(CE)
650 V
I(C)
600 A
I(Cpuls)
1200 A
Package
EconoDUAL3
P(tot)
1800 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000725464
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Hungary
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?