FF600R06ME3
image shown is a representation only
IGBT 600V 600A EconoDUAL3
Supplier: INFINEON
Matchcode: FF600R06ME3
Rutronik No.: IGBT2144
Unit Pack: 10
MOQ: 10
package: ECONOD-3
Packaging: BOX
IGBT 600V 600A EconoDUAL3 Description
EconoDUAL™3 600V dual IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC
Summary of Features
- Trench IGBT3
- T(vj op) = 150°C
- V(CEsat) with positive Temperature Coefficient
- High Power Density
- Isolated Base Plate
- Standard Housing
Benefits
- Compact Modules
- Easy and most reliable assembly
- No Plugs and Cables required
- Ideal for Low Inductive System Designs
Target Applications
- drives
- solar
- ups
- welding
- wind
Parameter
- V(CE)
- 600 V
- I(C)
- 600 A
- td(on)
- 1200 ns
- td(off)
- 1650 ns
- P(tot)
- 150 W
- t(r)
- YES ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT3
- Automotive
- NO
- Package
- ECONOD-3
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000374489
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks