FF50R12RT4
image shown is a representation only
IGBT 1200V 50A 34mm
Supplier: INFINEON
Matchcode: FF50R12RT4
Rutronik No.: IGBT2174
Unit Pack: 10
MOQ: 10
package: 34mm
Packaging: BOX
IGBT 1200V 50A 34mm Description
Our well-known 34 mm 1200V dual IGBT modules with fast trench/fieldstop IGBT4 and Emitter Controlled 4 Diode are the right choice for your design.
Summary of Features
- Extended Operation Temperature T vj op
- Low Switching Losses
- Low V CEsat
- T vj op = 150°C
- V CEsat with positive Temperature Coefficient
- Isolated Base Plate
- Standard Housing
Benefits
- Flexibility
- Optimal electrical performance
- Highest reliability
Target Applications
- drives
- solar
- cav
- ups
- induction-heating
- welding
Parameter
- V(CE)
- 1200 V
- I(C)
- 50 A
- td(on)
- 100 ns
- td(off)
- 285 ns
- P(tot)
- 150 W
- t(r)
- NO ns
- V(CEsat)
- NO V
- Bodydiode
- SMD
- Mounting
- IGBT4
- Automotive
- NO
- Package
- 34mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP000624912
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks