Cart

FF450R07ME4_B11

INFINEON SP000725482

image shown is a representation only

INFINEON

IGBT 650V 450A EconoDUAL3
Supplier: Infineon Technologies
Matchcode: FF450R07ME4_B11
Rutronik No.: IGBT2299
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: TRAY
On request
170.48 $
1,022.88 $

Prices

6 170.48 $
12 159.99 $
18 157.37 $
24 154.74 $
30 145.57 $

IGBT 650V 450A EconoDUAL3 Description

EconoDUAL™ 3 650V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode, NTC and PressFIT Contact Technology

Summary of Features

  • Increased blocking voltage capability to 650V
  • Increased DC link Voltage
  • High Short Circuit Capability
  • Self Limiting Short Circuit Current
  • High Current Density
  • T(vj op) = 150°C
  • High surge current capability
  • High Power Density
  • Integrated NTC temperature sensor
  • Isolated copper Base Plate
  • Rugged selfacting PressFIT assembly
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables requiered
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • ups
  • welding
  • cav

Parameter

V(CE)
650 V
I(C)
450 A
I(Cpuls)
900 A
Package
EconoDUAL3
P(tot)
1450 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000725482
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Hungary
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?