Cart

FF300R17ME4_B11

INFINEON SP000691674

image shown is a representation only

INFINEON

IGBT 1700V 300A EconoDUAL3
Supplier: Infineon Technologies
Matchcode: FF300R17ME4_B11
Rutronik No.: IGBT2301
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: TRAY
On request
221.17 $
1,327.02 $

Prices

6 221.17 $
12 207.55 $
18 204.15 $
24 200.75 $
30 188.84 $

IGBT 1700V 300A EconoDUAL3 Description

EconoDUAL™ 3 1700V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode, NTC and PressFIT Contact Technology.

Summary of Features

  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • High Power Density
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • wind
  • traction
  • ups

Parameter

V(CE)
1700 V
I(C)
300 A
I(Cpuls)
600 A
Package
EconoDUAL3
P(tot)
1800 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000691674
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?