Cart

FF300R12ME4_B11

INFINEON SP000691798

image shown is a representation only

INFINEON

2-IGBT 1200V 300A EconoDUAL3Fit
Supplier: Infineon Technologies
Matchcode: FF300R12ME4_B11
Rutronik No.: IGBT1543
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
126.37 $
758.22 $

Prices

6 126.37 $
12 124.19 $
24 122.01 $
36 119.83 $

2-IGBT 1200V 300A EconoDUAL3Fit Description

EconoDUAL™ 3 1200V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled HE Diode, NTC and PressFIT Contact Technology

Summary of Features

  • Low V(CEsat)
  • T(vj op) = 150°C
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • ups
  • induction-heating
  • welding

Parameter

V(CE)
1200 V
I(C)
300 A
I(Cpuls)
600 A
Package
EconoDUAL3
P(tot)
1600 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000691798
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?