Cart

FF23MR12W1M1_B11 NPI

INFINEON

IGBT 1200V 50A 4,50V
Supplier: Infineon Technologies
Matchcode: FF23MR12W1M1_B11 NPI
Rutronik No.: IGBT2226
Unit Pack: 24
MOQ: 24
Packaging: TRAY
On request
111.11 $
2,666.64 $

Prices

24 111.11 $
48 104.27 $
72 102.56 $
96 100.85 $
144 94.86 $

IGBT 1200V 50A 4,50V Description

EasyDUAL™ 1B 1200 V / 23 mΩ halfbridge module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology

Summary of Features

  • High current density
  • Best in class switching and conduction losses
  • Low inductive design
  • Integrated NTC temperature sensor
  • PressFIT contact technology
  • RoHS-compliant modules

Benefits

  • Highest efficiency for reduced cooling effort
  • Higher frequency operation
  • Increased power density
  • Optimized customer’s development cycle time and cost

Target Applications

  • drives
  • solar
  • ups
  • battery-charger

Parameter

V(CE)
1200 V
I(C)
50 A
V(CEsat)
2 V
Bodydiode
NO
P(tot)
100 W
Automotive
NO
t(r)
9.6 nS
td(off)
43.5 nS
td(on)
11.5 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
CoolSiC
Packaging
TRAY
Supplier Part
SP001602224
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?