Cart

FF225R17ME4_B11

INFINEON SP000691710

image shown is a representation only

INFINEON

IGBT 1700V 225A EconoDUAL3
Supplier: Infineon Technologies
Matchcode: FF225R17ME4_B11
Rutronik No.: IGBT2300
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: TRAY
On request
178.75 $
1,072.50 $

Prices

6 178.75 $
12 167.75 $
18 165.00 $
24 162.26 $
30 152.63 $

IGBT 1700V 225A EconoDUAL3 Description

EconoDUAL™ 3 1700V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode, NTC and PressFIT Contact Technology.

Summary of Features

  • Low V CEsat
  • T vj op = 150°C
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • wind
  • traction
  • ups

Parameter

V(CE)
1700 V
I(C)
225 A
I(Cpuls)
450 A
Package
EconoDUAL3
P(tot)
1500 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000691710
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?