Cart

FF225R12ME4_B11

INFINEON SP000691802

image shown is a representation only

INFINEON

2-IGBT 1200V 225A EconoDUAL3Fit
Supplier: Infineon Technologies
Matchcode: FF225R12ME4_B11
Rutronik No.: IGBT1542
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
120.11 $
720.66 $

Prices

6 120.11 $
12 118.04 $
24 115.97 $
36 113.90 $
48 111.82 $

2-IGBT 1200V 225A EconoDUAL3Fit Description

EconoDUAL™ 3 1200V dual IGBT module with Trench/Fieldstop IGBT, Emitter Controlled HE Diode, NTC and PressFIT Contact Technology.

Summary of Features

  • Low V(CEsat)
  • T(vj op) = 150°C
  • Standard Housing

Benefits

  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives
  • solar
  • ups
  • induction-heating
  • welding

Parameter

V(CE)
1200 V
I(C)
225 A
I(Cpuls)
450 A
Package
EconoDUAL3
P(tot)
1050 W
Temp.sensor
YES
Automotive
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000691802
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?