Cart

FF200R33KF2C

INFINEON SP000100616

image shown is a representation only

INFINEON

Dual-IGBT 3300V 200A IHV A
Supplier: Infineon Technologies
Matchcode: FF200R33KF2C
Rutronik No.: IGBT2350
Unit Pack: 4
MOQ: 4
package: IHV A
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
853.47 $
3,413.88 $

Prices

4 853.47 $
8 838.75 $
12 816.68 $

Dual-IGBT 3300V 200A IHV A Description

3300V IHV 73mm Dual IGBT Module with IGBT2 - The best solution for your traction and industry applications

Summary of Features

  • High reliability and robust module construction

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • traction
  • cav

Parameter

V(CE)
3300 V
I(C)
200 A
I(Cpuls)
400 A
Package
IHV A
P(tot)
2200 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
BOX
Supplier Part
SP000100616
Customs Tariff No.
85412900000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?