Cart

FF1200R12KE3

INFINEON SP000100572

image shown is a representation only

INFINEON

2-IGBT 1200V 1200A IHM
Supplier: Infineon Technologies
Matchcode: FF1200R12KE3
Rutronik No.: IGBT2064
Unit Pack: 2
MOQ: 2
package: IHM
Packaging: BOX
On request
1,283.48 $
2,566.96 $

Prices

2 1,283.48 $
6 1,261.36 $
10 1,228.16 $
14 1,194.97 $

2-IGBT 1200V 1200A IHM Description

1200V IHM 130mm Dual IGBT Module with Trench IGBT3 - The best solution for your industry applications

Summary of Features

  • Low V(cesat)
  • Trench IGBT 3
  • Package with CTI > 400
  • Copper Base Plate
  • UL recognised

Benefits

  • High power density for compact inverter designs
  • Standardized housing

Target Applications

  • drives
  • wind
  • solar
  • ups

Parameter

V(CE)
1200 V
I(C)
1200 A
I(Cpuls)
2400 A
Package
IHM
P(tot)
5000 W
Temp.sensor
NO
Automotive
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
BOX
Supplier Part
SP000100572
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?