FF11MR12W1M1_B11
image shown is a representation only
CoolSiC-Mod 1200V 11mOhm EASY1B
Supplier: INFINEON
Matchcode: FF11MR12W1M1_B11
Rutronik No.: IGBT2218
Unit Pack: 24
MOQ: 24
package: EASY1BM-2
Packaging: TRAY
Follow-up article |
Unit Pack Unit Price
|
Stock Info | |||
---|---|---|---|---|---|
|
FF8MR12W1M1H_B11HB CoolSiC-MOD 1200V...package: EASY1B Packaging: TRAY |
24
181.44 $
|
28 weeks
|
Price, Lead time |