Cart

FD401R17KF6C_B2

INFINEON

FD-Chopper 1700V 400A IHM
Supplier: Infineon Technologies
Matchcode: FD401R17KF6C_B2
Rutronik No.: IGBT1863
Unit Pack: 4
MOQ: 4
package: IHM
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1,086.51 $
4,346.04 $

Prices

4 1,086.51 $
8 1,067.78 $
12 1,039.68 $
Article with this quantity is not orderable.

FD-Chopper 1700V 400A IHM Description

1700V IHV 73mm chopper IGBT Module with IGBT2 Low Loss - The best solution for your traction and industry applications

Parameter

V(CE)
1700 V
I(C)
400 A
I(Cpuls)
800 A
Package
IHM
P(tot)
3150 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT2
Packaging
BOX
Supplier Part
SP000100575
ECCN
3A228C
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?