Cart

FD400R12KE3

INFINEON SP000092023

image shown is a representation only

INFINEON

FD-Chopper 1200V 400A 62mm
Supplier: Infineon Technologies
Matchcode: FD400R12KE3
Rutronik No.: IGBT1539
Unit Pack: 10
MOQ: 10
package: 62mm
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
131.16 $
1,311.60 $

Prices

10 131.16 $
20 128.89 $
30 126.63 $
40 124.37 $

FD-Chopper 1200V 400A 62mm Description

Our well-known 62 mm 1200V chopper IGBT modules are the right choice for your design.

Summary of Features

  • Superior solution for frequency controlled inverter drives
  • UL/CSA Certification with UL1557 E83336
  • Operating temperature up to 125 °C (max 150 °C)
  • Optimized switching characteristic like softness and reduced switching losses
  • Existing packages with higher current capability
  • RoHS compliant

Benefits

  • Flexibility
  • Optimal electrical performance
  • Highest reliability

Target Applications

  • drives
  • solar
  • cav
  • ups
  • induction-heating
  • welding

Parameter

V(CE)
1200 V
I(C)
400 A
I(Cpuls)
800 A
Package
62mm
P(tot)
2000 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
125 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000092023
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?