Cart

F5-75R06KE3_B5

INFINEON SP000311490

image shown is a representation only

INFINEON

IGBT 600V 75A EconoPACK
Supplier: Infineon
Matchcode: F5-75R06KE3_B5
Rutronik No.: IGBT2391
Unit Pack: 10
MOQ: 10
package: EconoPACK3
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2020
535.56 $
5,355.60 $

Prices

10 535.56 $
20 494.36 $
Article with this quantity is not orderable.

IGBT 600V 75A EconoPACK Description

Description:

Summary of Features

  • Trench IGBT 3
  • Low V CEsat
  • Integrated NTC temperature sensor
  • Copper Base Plate
  • PressFIT Contact Technology
  • Low stray inductance module design
  • RoHS-compliant modules

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • solar

Parameter

V(CE)
600 V
I(C)
75 A
I(Cpuls)
150 A
Package
EconoPACK3
P(tot)
250 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
175 °C
Mounting
THT
Leadfree Defin.
10
Technology
IGBT3
Packaging
TRAY
Supplier Part
SP000311490
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Hungary
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?