Cart

F4-75R07W1H3_B11A

INFINEON

MODUL 650V 75A EasyPACK
Supplier: Infineon Technologies
Matchcode: F4-75R07W1H3_B11A
Rutronik No.: IGBT2117
Unit Pack: 24
MOQ: 24
package: EasyPACK
Packaging: INDIVIDUAL
On request
54.29 $
1,302.96 $

Prices

24 54.29 $
48 50.96 $
72 50.13 $
120 49.29 $
144 46.36 $

MODUL 650V 75A EasyPACK Description

EasyPACK 1B Module with fast Trench/Fieldstop IGBT3, Rapid 1 diode and PressFIT / NTC

Summary of Features

  • Automotive High Speed IGBT H3 and Rapid 1 Diode
  • Low Switching Losses
  • Low inductive design
  • 2.5 kV AC 1min Insulation
  • High Creepage and Clearance Distances
  • Integrated NTC temperature sensor
  • PressFIT Contact Technology
  • RoHS compliant
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Excellent Cost/Performance ratio for fast switching automotive DCDC converter and on-board charger solutions.

Target Applications

  • hybrid
  • battery-1.jpg
  • icon-dcdc.png
  • cav
  • drives

Parameter

V(CE)
650 V
I(C)
75 A
I(Cpuls)
150 A
Package
EasyPACK
P(tot)
275 W
Temp.sensor
YES
Automotive
AEC-Q(101)
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT
Packaging
INDIVIDUAL
Supplier Part
SP001050464
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Germany
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?