Cart

F4-100R17ME4_B11

INFINEON SP001347662

image shown is a representation only

INFINEON

IGBT 1700V 100A EconoDUAL3
Supplier: Infineon Technologies
Matchcode: F4-100R17ME4_B11
Rutronik No.: IGBT2287
Unit Pack: 6
MOQ: 6
package: EconoDUAL3
Packaging: TRAY
On request
142.28 $
853.68 $

Prices

6 142.28 $
12 133.52 $
18 131.33 $
24 129.14 $
30 121.48 $

IGBT 1700V 100A EconoDUAL3 Description

Description:

Summary of Features

  • H-Bridge topology
  • High power density
  • Low VCEsat
  • Tvjop = 150°C
  • Trench IGBT 4
  • VCEsat with positive temperature coefficient
  • Isolated Base Plate
  • Standard Housing

Benefits

  • H-Bridge topology enabling compact inverter designs
  • Compact Modules
  • Easy and most reliable assembly
  • No Plugs and Cables required
  • Ideal for Low Inductive System Designs

Target Applications

  • drives

Parameter

V(CE)
1700 V
I(C)
100 A
I(Cpuls)
200 A
Package
EconoDUAL3
P(tot)
600 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP001347662
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Germany
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?