Cart

F3L75R12W1H3_B27

INFINEON SP001056132

image shown is a representation only

INFINEON

IGBT-modul 1200V 75A EasyPack1B
Supplier: Infineon Technologies
Matchcode: F3L75R12W1H3_B27
Rutronik No.: IGBT1849
Unit Pack: 24
MOQ: 24
package: EasyPack1B
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
38.65 $
927.60 $

Prices

24 38.65 $
120 37.98 $
240 37.32 $
360 36.65 $

IGBT-modul 1200V 75A EasyPack1B Description

EasyPACK 1B 1200V 3-level phase leg IGBT module with "Neutral Point Clamp 2" topology, NTC, High Speed IGBT H3 and PressFIT Contact Technology

Summary of Features

  • High Speed IGBT H3
  • Low inductive design
  • Low Switching Losses
  • Compact design
  • PressFIT Contact Technology
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • solar
  • ups

Parameter

V(CE)
1200 V
I(C)
45 A
I(Cpuls)
150 A
Package
EasyPack1B
P(tot)
275 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT H3
Packaging
BOX
Supplier Part
SP001056132
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?