Cart

F3L75R07W2E3_B11

INFINEON SP000638558

image shown is a representation only

INFINEON

IGBT 650V 75A EasyPACK module R
Supplier: Infineon Technologies
Matchcode: F3L75R07W2E3_B11
Rutronik No.: IGBT1627
Unit Pack: 15
MOQ: 15
package: EasyPack
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
40.24 $
603.60 $

Prices

15 40.24 $
150 39.55 $
300 38.85 $
450 38.16 $

IGBT 650V 75A EasyPACK module R Description

EasyPACK 2B 650V 3-level phase leg IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode, NTC and PressFIT Contact Technology.

Summary of Features

  • Increased blocking voltage capability to 650V
  • Low inductive design
  • Low Switching Losses
  • Low V(CEsat)
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • Compact Design
  • PressFIT Contact Technology
  • Rugged mounting due to integrated mounting clamps

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • solar
  • ups

Parameter

V(CE)
650 V
I(C)
75 A
I(Cpuls)
150 A
Package
EasyPack
P(tot)
250 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
YES
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT3
Packaging
BOX
Supplier Part
SP000638558
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?