Cart

F3L400R07ME4_B23

INFINEON SP000893970

image shown is a representation only

INFINEON

IGBT 650V 400A 1,7V EconoDUAL3
Supplier: Infineon Technologies
Matchcode: F3L400R07ME4_B23
Rutronik No.: IGBT2297
Unit Pack: 10
MOQ: 10
package: EconoDUAL3
Packaging: TRAY
On request
227.25 $
2,272.50 $

Prices

10 227.25 $
20 213.27 $
30 209.77 $
40 194.04 $

IGBT 650V 400A 1,7V EconoDUAL3 Description

EconoDUAL™ 3 650V 3-level phase leg IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC1 lower switch.

Summary of Features

  • Extended Operation Temperature T(vj op)
  • Low Switching Losses
  • Low V(CEsat)
  • Unbeatable Robustness
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • solar
  • ups
  • welding

Parameter

V(CE)
650 V
I(C)
400 A
I(Cpuls)
800 A
Package
EconoDUAL3
P(tot)
1550 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000893970
ECCN
EAR99
Customs Tariff No.
85365080990
Country
Hungary
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?