Cart

F3L300R12MT4_B23

INFINEON SP000893952

image shown is a representation only

INFINEON

IGBT 1200V 300A EconoDUAL3
Supplier: Infineon Technologies
Matchcode: F3L300R12MT4_B23
Rutronik No.: IGBT2295
Unit Pack: 10
MOQ: 10
package: EconoDUAL3
Packaging: TRAY
On request
232.62 $
2,326.20 $

Prices

10 232.62 $
20 218.31 $
30 214.73 $
40 198.62 $

IGBT 1200V 300A EconoDUAL3 Description

EconoDUAL™ 3 1200V 3-level phase leg IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled HE Diode and NTC1 lower switch.

Summary of Features

  • Extended Operation Temperauture T(vj op)
  • Low Switching Losses
  • Low V(CEsat)
  • Unbeatable Robustness
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • Isolated Base Plate
  • Standard Housing

Benefits

  • Compact module concept
  • Optimized customer’s development cycle time and cost
  • Configuration flexibility

Target Applications

  • drives
  • solar
  • ups
  • welding

Parameter

V(CE)
1200 V
I(C)
300 A
I(Cpuls)
600 A
Package
EconoDUAL3
P(tot)
1550 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
NO
Tj(max)
150 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
TRAY
Supplier Part
SP000893952
ECCN
EAR99
Customs Tariff No.
85359000900
Country
Hungary
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?