Cart

EVALPFC3-ICE3PCS02G

INFINEON SP000909506

image shown is a representation only

INFINEON

Evalboard ICE3PCS02G
Supplier: Infineon Technologies
Matchcode: EVALPFC3-ICE3PCS02G
Rutronik No.: ICPWM8310
Unit Pack: 1
MOQ: 1
package: Evalboard
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
173.90 $
173.90 $

Evalboard ICE3PCS02G Description

The evaluation board presented here is a 300W power factor correction (PFC) circuit with 85~265VAC universal input and output of 400VDC rated voltage. The continuous conduction mode (CCM) PFC controller either ICE3PCS02G or ICE3PCS03G can be employed in this board to achieve the unity power factor.

Summary of Features

  • adjustable gate switching frequency (21kHz to 250kHz)
  • able to synchronize with external switching frequency
  • improved power conversion efficiency

Benefits

  • digitally integrated voltage loop for better dynamic response
  • less design effort
  • minimized number of peripheral components

Target Applications

  • PC
  • Server
  • LCD/PDP TV
  • Telecom

Parameter

Automotive
NO
Package
Evalboard
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000909506
Customs Tariff No.
85437090990
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?