Cart

EVAL-M1-099M

INFINEON SP001591856

image shown is a representation only

INFINEON

EVAL-M1-099M
Supplier: Infineon Technologies
Matchcode: EVAL-M1-099M
Rutronik No.: TMOS1954
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
On request
On request
On request

EVAL-M1-099M Description

Eval-M1-099M is a Control Board for iMOTION™ Modular Application Design Kit (MADK). It is powered by IRMCK099M iMOTION™ Motor Control IC featuring advanced Motor Control Engine (MCE), which enables state-of-the-art Sensorless Field Oriented Control (FOC) without need for any coding. Eval-M1-099M kit contains also MCETOOL V2, an isolated JTAG and UART based debugger board, necessary for parametrizing and controlling the IRMCK099M IC. For system parametrizing and tuning, a user also requires MCE Wizzard and MCE Designer software tools which are delivered through “99 Series Installer” package available for download under “Software & Tools” tab. “99 Series Installer” also contains latest IRMCK099M controller firmware, documentation and other useful information.

Summary of Features

  • Field-proven Advanced Motion Control Engine (MCE)
  • Single-shunt or leg-shunt Sensorless FOC Control
  • Integrated protection features
  • RoHS compliant

Benefits

  • Easy motor parametrization and tuning
  • Fast time to market – No coding required

Target Applications

  • drives
  • aircon
  • pumps

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001591856
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?