Cart

EVAL-BTS54220-LBA

INFINEON

EvalBoard of BTS54220-LBA _NO ROHS
Supplier: Infineon Technologies
Matchcode: EVAL-BTS54220-LBA
Rutronik No.: ICIFP46194
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
108.80 $
108.80 $

Prices

1 108.80 $
2 107.03 $
3 105.26 $

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Supplier Part
SP000994648
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?