Cart

EVAL-BTF6070-2EKV

INFINEON

EvalBoard of BTF6070-2EKV _NO ROHS
Supplier: Infineon Technologies
Matchcode: EVAL-BTF6070-2EKV
Rutronik No.: ICIFP46076
Unit Pack: 1
MOQ: 1
package: EvalBoard
Packaging: INDIVIDUAL
On request
76.17 $
76.17 $

Prices

1 76.17 $
2 74.93 $
3 73.70 $

Parameter

Application
EvalBoard
Automotive
NO
Package
EvalBoard
Leadfree Defin.
Leaded
Packaging
INDIVIDUAL
Supplier Part
SP001615558
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Austria
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?