Cart

EVAL SHSBV01-I2C

INFINEON SP001384126

image shown is a representation only

INFINEON

EVAL SHSBV01-I2C shuttle boards
Supplier: Infineon Technologies
Matchcode: EVAL SHSBV01-I2C
Rutronik No.: ICENVI1003
Unit Pack: 1
MOQ: 1
package: VLGA-8
Packaging: BOX
On request
51.31 $
51.31 $

Prices

1 51.31 $
2 48.91 $
6 47.20 $
14 44.47 $
35 42.07 $

EVAL SHSBV01-I2C shuttle boards Description

Description:

Summary of Features

  • Connects up to four DPS 310 sensors to the sensor hub on port one or two. Uses I²C communication.
  • Dimensions: 19 x 11 mm

Parameter

Interface
I2C
Top(min)
-40 °C
Top(max)
85 °C
Package
VLGA-8
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Supplier Part
SP001384126
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?