Cart

EVAL BGA7H1N6

INFINEON SP001331150

image shown is a representation only

INFINEON

1xOP 2690MHz EVALBOARD SMD
Supplier: Infineon Technologies
Matchcode: EVAL BGA7H1N6
Rutronik No.: ICOP7304
Unit Pack: 1
MOQ: 1
package: TSNP
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
19.52 $
19.52 $

Prices

1 19.52 $
5 19.33 $

1xOP 2690MHz EVALBOARD SMD Description

The BGA7H1N6 is a front-end low noise amplifier (LNA) for LTE applications in the range from 2300 MHz to 2690 MHz. The LNA uses as low as 1 external component, and provides 12.5 dB gain and 0.9 dB noise figure at 1.8 V, 4.7 mA in the application. The BGA7H1N6 is based upon Infineon Technologies's Silicon Germanium technology. Please specify your frequency requirement when you order the board.

Summary of Features

  • • Low noise figure in the application • Low current consumption: 4.7 mA • Operating frequencies: 2300 - 2690 MHz • Supply voltage: 1.5 V to 3.3 V • Digital on/off switch (1V logic high level) • RF output internally matched to 50 Ω • Only 1 external SMD component necessary • 2kV HBM ESD protection (including AI-pin) • Ultra small leadless and halogen-free TSNP-6-2 package (0.7 x 1.1mm2) with a very low height of 0.4mm

Parameter

Channels
1
Package
TSNP
Optimisation
LowNoise
R2R
No
Vcc(min)
1.5 V
Shutdown
No
Vcc(max)
3.3 V
GBW
2690 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
Mounting
SMD
Footprint
900 mm²
Supplier Part
SP001331150
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?