Cart

ESD8V0L2B-03L

INFINEON SP000055122

image shown is a representation only

INFINEON

ESD Protection 8,5V TSLP-3-1
Supplier: Infineon Technologies
Matchcode: ESD8V0L2B-03L
Rutronik No.: DTRL8022
Unit Pack: 15000
MOQ: 15000
package: TSLP-3-1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2017
0.0786 $
1,179.00 $
Article with this quantity is not orderable.

ESD Protection 8,5V TSLP-3-1 Description

Low Capacitance TVS Diode

Summary of Features

  • ESD / transient protection of high-speed data lines in 3.3 / 5 / 12 V applications according to:IEC61000-4-2 (ESD): up to ± 25 KV (contact),IEC61000-4-4 (EFT): 40 A (5/50 ns),IEC61000-4-5 (surge): up to 2.5 A (8/20 μs)
  • Smallest form factor down to 1.0 x 0.6 x 0.4 mm
  • Max. working voltage: -8 / +14 V or +8 / -14 V
  • Ultra low dynamic resistance down to 0.3 Ω
  • Very low capacitance down to 2 pF
  • Very low reverse current < 1 nA typ.
  • Very low series inductance down to 0.4 nH
  • Pb-free (RoHS compliant) package

Target Applications

  • USB 2.0, 10/100 Ethernet, Firewire, DVI
  • Mobile communication
  • Consumer products (STB, MP3, DVD, DSC...)
  • LCD displays, camera
  • Notebooks and desktop computers, peripherals

Parameter

Package
TSLP-3-1
Breakdown-V(BR)
8.5 V
Automotive
AEC-Q(101)
Clamping voltag
26 V
Stand-off V Vwm
8 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000055122
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?