Cart

ESD5V0S1U-02V H6327

INFINEON SP000860826

image shown is a representation only

INFINEON

ESD Prot. UNI 6,5V SC79-2-1
Supplier: Infineon Technologies
Matchcode: ESD5V0S1U-02V H6327
Rutronik No.: DTRL10653
Unit Pack: 3000
MOQ: 3000
package: SC79-2
Packaging: REEL
On request
0.076 $
228.00 $

Prices

3,000 0.076 $
6,000 0.071 $
9,000 0.0675 $
12,000 0.0611 $
15,000 0.0561 $

Parameter

Package
SC79-2
Application
UNIDIRECTI
Breakdown-V(BR)
6.5 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000860826
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?