Cart

ESD300-B1-02LRH

INFINEON SP001090470

image shown is a representation only

INFINEON

ESD Protection BI TSLP-2-17
Supplier: Infineon Technologies
Matchcode: ESD300-B1-02LRH
Rutronik No.: DTRL10160
Unit Pack: 15000
MOQ: 15000
package: TSLP-2-17
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2017
0.228 $
3,420.00 $

Prices

15,000 0.228 $
30,000 0.2009 $
45,000 0.1669 $
Article with this quantity is not orderable.

ESD Protection BI TSLP-2-17 Description

Extremely high ESD and Surge protection diode

Summary of Features

  • ESD / transient protection according to: - IEC61000-4-2 (ESD): ±30 kV (air/contact discharge) - IEC61000-4-5 (Surge): 18A (8/20 µs)
  • Maximum peak pulse power Ppp = 260 W (8/20µs).
  • Bi-directional, working voltage up to VRWM = ±3.3 V max.
  • Low capacitance: CL = 1.2 pF (typical)
  • Ultra low dynamic resistance: RDYN = 0.23 Ω typ.
  • Low reverse current. IR = 100nA (max.)
  • Pb-free (RoHS compliant) and halogen free package

Target Applications

  • Audio Line, Speaker, Headset, Microphone Protection
  • Human Interface Devices (Keyboard, Touchpad, Buttons)
  • 10/100/1000 Ethernet

Parameter

Package
TSLP-2-17
PowerDissipati
0.26 kW
Automotive
NO
Clamping voltag
8 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001090470
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?