Cart

ESD113-B1-02EL E6327

INFINEON SP001201284

image shown is a representation only

INFINEON

ESD Protection BI TSLP-2-20
Supplier: Infineon Technologies
Matchcode: ESD113-B1-02EL E6327
Rutronik No.: DTRL10207
Unit Pack: 15000
MOQ: 15000
package: TSLP-2-20
Packaging: REEL
On request
0.1211 $
1,816.50 $

Prices

15,000 0.1211 $
30,000 0.1127 $
45,000 0.0969 $

Parameter

Package
TSLP-2-20
PowerDissipati
0.036 kW
Application
BIDIRECTIO
Automotive
NO
Clamping voltag
14 V
Stand-off V Vwm
3.6 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001201284
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?