Cart

ESD112-B1-02ELS E6327

INFINEON SP001061690

image shown is a representation only

INFINEON

ESD Protection BI 7V TSSLP-2
Supplier: Infineon Technologies
Matchcode: ESD112-B1-02ELS E6327
Rutronik No.: DTRL10460
Unit Pack: 15000
MOQ: 15000
package: TSSLP-2
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2018
0.0903 $
1,354.50 $

Prices

15,000 0.0903 $
30,000 0.0839 $
45,000 0.0799 $
60,000 0.0722 $
75,000 0.0663 $
Article with this quantity is not orderable.

Parameter

Package
TSSLP-2
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
AEC-Q(101)
Clamping voltag
11 V
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001061690
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?