Cart

ESD108-B1-CSP0201

INFINEON SP001126862

image shown is a representation only

INFINEON

ESD Protection BI WLL-2-1
Supplier: Infineon Technologies
Matchcode: ESD108-B1-CSP0201
Rutronik No.: DTRL10649
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL
On request
0.06 $
900.00 $

Prices

15,000 0.06 $
30,000 0.0512 $
45,000 0.0488 $
75,000 0.044 $
105,000 0.0406 $

ESD Protection BI WLL-2-1 Description

Bi-directional Ultra-low Capacitance ESD / Transient Protection Diode

Summary of Features

  • • ESD / transient protection of RF signal lines according to: – IEC61000-4-2 (ESD): ±25 kV (air/contact) – IEC61000-4-4 (EFT): 50 A (5/50 ns) – IEC61000-4-5 (surge): 2.5 A (8/20 μs) • Maximum working voltage: VRWM ±5.5 V • Extremely low capacitance: CL = 0.28 pF (typical) • Low clamping voltage: VCL = 20 V at IPP = 16 A (typical) • Very low reverse current IR < 1 nA typ. • Very small form factor down to 0.58 x 0.28 x 0.15 mm3 • Pb-free (RoHS compliant) and halogen free package

Target Applications

  • • ESD protection of high-speed signal lines: USB 3.0, DVI, HDMI, S-ATA, DisplayPort, Thunderbolt • RF antenna protection, frontend module, GPS, mobile TV, FM radio, UWB

Parameter

Package
0201
Application
BIDIRECTIO
Automotive
NO
Stand-off V Vwm
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001126862
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?